PIC18F1320T-I/SS is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Microchip Technology
In Stock: 305
Unit Price: ¥31.76000
Datasheet
PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 8KB (4K x 16) FLASH 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC18F1320T-I/SS

DigiKey Part Number
150-PIC18F1320T-I/SSTR-ND - Tape & Reel (TR)
150-PIC18F1320T-I/SSCT-ND - Cut Tape (CT)
150-PIC18F1320T-I/SSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PIC18F1320T-I/SS
Description
IC MCU 8BIT 8KB FLASH 20SSOP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 8KB (4K x 16) FLASH 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PIC18F1320T-I/SS Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
256 x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
RAM Size
256 x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
4.2V ~ 5.5V
DigiKey Programmable
Verified
Data Converters
A/D 7x10b
Core Processor
PIC
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
40MHz
Mounting Type
Surface Mount
Connectivity
UART/USART
Supplier Device Package
20-SSOP
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Package / Case
20-SSOP (0.209", 5.30mm Width)
Number of I/O
16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PIC18F1320-I/SSMicrochip Technology305PIC18F1320-I/SS-ND¥31.76000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.62000¥42.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,600¥34.80419¥55,686.70
Manufacturers Standard Package