PIC PIC® 18F Microcontroller IC 8-Bit 25MHz 8KB (4K x 16) FLASH 18-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PIC PIC® 18F Microcontroller IC 8-Bit 25MHz 8KB (4K x 16) FLASH 18-PDIP
18-DIP (300mil)_SDIP18 Pkg

PIC18F1320-E/P

DigiKey Part Number
PIC18F1320-E/P-ND
Manufacturer
Manufacturer Product Number
PIC18F1320-E/P
Description
IC MCU 8BIT 8KB FLASH 18DIP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PIC PIC® 18F Microcontroller IC 8-Bit 25MHz 8KB (4K x 16) FLASH 18-PDIP
Datasheet
 Datasheet
EDA/CAD Models
PIC18F1320-E/P Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
256 x 8
Packaging
Tube
RAM Size
256 x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
4.2V ~ 5.5V
DigiKey Programmable
Verified
Data Converters
A/D 7x10b
Core Processor
PIC
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 125°C (TA)
Speed
25MHz
Mounting Type
Through Hole
Connectivity
UART/USART
Supplier Device Package
18-PDIP
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Package / Case
18-DIP (0.300", 7.62mm)
Number of I/O
16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
150¥50.18607¥7,527.91
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.