ECS-540-8-33-JTN-TR | |
---|---|
DigiKey Part Number | XC2555TR-ND - Tape & Reel (TR) XC2555CT-ND - Cut Tape (CT) XC2555DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-540-8-33-JTN-TR |
Description | CRYSTAL 54.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 54 MHz ±20ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-540-8-33-JTN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 54 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.50600 | ¥35.06 |
50 | ¥3.15260 | ¥157.63 |
100 | ¥2.80290 | ¥280.29 |
500 | ¥2.66262 | ¥1,331.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.24212 | ¥2,242.12 |
3,000 | ¥2.10200 | ¥6,306.00 |
5,000 | ¥2.03194 | ¥10,159.70 |
10,000 | ¥1.96188 | ¥19,618.80 |