ECS-480-8-47B2-CKM-TR | |
---|---|
DigiKey Part Number | 50-ECS-480-8-47B2-CKM-TR-ND - Tape & Reel (TR) 50-ECS-480-8-47B2-CKM-TRCT-ND - Cut Tape (CT) 50-ECS-480-8-47B2-CKM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-480-8-47B2-CKM-TR |
Description | CRYSTAL 48 MHZ 8PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.02300 | ¥40.23 |
50 | ¥3.61900 | ¥180.95 |
100 | ¥3.21750 | ¥321.75 |
500 | ¥3.05638 | ¥1,528.19 |
1,000 | ¥2.57380 | ¥2,573.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.41296 | ¥7,238.88 |
6,000 | ¥2.33254 | ¥13,995.24 |
15,000 | ¥2.25210 | ¥33,781.50 |