ECS-400-18-23A-EN-TR | ||
---|---|---|
DigiKey Part Number | XC1675TR-ND - Tape & Reel (TR) XC1675CT-ND - Cut Tape (CT) XC1675DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-400-18-23A-EN-TR | |
Description | CRYSTAL 40.0000MHZ 18PF SMD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 40 MHz ±30ppm Crystal 18pF 30 Ohms 2-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-400-18-23A-EN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.28000 | ¥9.28 |
10 | ¥8.23400 | ¥82.34 |
50 | ¥7.70040 | ¥385.02 |
100 | ¥6.80470 | ¥680.47 |
500 | ¥6.44648 | ¥3,223.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.37211 | ¥5,372.11 |
3,000 | ¥5.19304 | ¥15,579.12 |
5,000 | ¥5.01397 | ¥25,069.85 |
10,000 | ¥4.83490 | ¥48,349.00 |