ECS-36-S-7SX-TR | |
---|---|
DigiKey Part Number | XC1207TR-ND - Tape & Reel (TR) XC1207CT-ND - Cut Tape (CT) XC1207DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-36-S-7SX-TR |
Description | CRYSTAL 3.6864MHZ SERIES SMD |
Customer Reference | |
Detailed Description | 3.6864 MHz ±30ppm Crystal Series 200 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-36-S-7SX-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 3.6864 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.181" W (12.50mm x 4.60mm) | |
Height - Seated (Max) | 0.146" (3.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.46000 | ¥30.46 |
10 | ¥29.02000 | ¥290.20 |
50 | ¥27.56860 | ¥1,378.43 |
100 | ¥24.66740 | ¥2,466.74 |
500 | ¥23.21604 | ¥11,608.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥18.56380 | ¥18,563.80 |
3,000 | ¥17.23780 | ¥51,713.40 |