ECS-3525-500-B-TR | ||
---|---|---|
DigiKey Part Number | XC1059TR-ND - Tape & Reel (TR) XC1059CT-ND - Cut Tape (CT) XC1059DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-3525-500-B-TR | |
Description | XTAL OSC XO 50.0000MHZ HCMOS SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 50 MHz XO (Standard) HCMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-3525-500-B-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.46000 | ¥19.46 |
10 | ¥18.98000 | ¥189.80 |
50 | ¥18.07540 | ¥903.77 |
100 | ¥15.81610 | ¥1,581.61 |
500 | ¥15.36396 | ¥7,681.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥12.86117 | ¥12,861.17 |
3,000 | ¥11.97418 | ¥35,922.54 |
5,000 | ¥11.53070 | ¥57,653.50 |