ECS-35-18-5G3X-JGN-TR | ||
---|---|---|
DigiKey Part Number | XC2761TR-ND - Tape & Reel (TR) XC2761CT-ND - Cut Tape (CT) XC2761DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-35-18-5G3X-JGN-TR | |
Description | CRYSTAL 3.579545MHZ 18PF SMD | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 3.579545 MHz ±20ppm Crystal 18pF 150 Ohms HC-49/US | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-35-18-5G3X-JGN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 3.579545 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.52200 | ¥35.22 |
50 | ¥3.17200 | ¥158.60 |
100 | ¥2.81910 | ¥281.91 |
500 | ¥2.67822 | ¥1,339.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.25527 | ¥2,255.27 |
3,000 | ¥2.11432 | ¥6,342.96 |
5,000 | ¥2.04383 | ¥10,219.15 |
10,000 | ¥1.97336 | ¥19,733.60 |