ECS-327MVATX-7-CN-TR | ||
---|---|---|
DigiKey Part Number | XC3157TR-ND - Tape & Reel (TR) XC3157CT-ND - Cut Tape (CT) XC3157DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-327MVATX-7-CN-TR | |
Description | XTAL OSC XO 32.7680KHZ SMD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-327MVATX-7-CN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32.768 kHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 200µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.93000 | ¥9.93 |
10 | ¥9.51500 | ¥95.15 |
50 | ¥9.29620 | ¥464.81 |
100 | ¥7.96880 | ¥796.88 |
500 | ¥7.74732 | ¥3,873.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.52988 | ¥6,529.88 |
3,000 | ¥6.19787 | ¥18,593.61 |
5,000 | ¥5.97652 | ¥29,882.60 |
10,000 | ¥5.75516 | ¥57,551.60 |