ECS-327ATQMV-BS-TR | ||
---|---|---|
DigiKey Part Number | 50-ECS-327ATQMV-BS-TR-ND - Tape & Reel (TR) 50-ECS-327ATQMV-BS-TRCT-ND - Cut Tape (CT) 50-ECS-327ATQMV-BS-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-327ATQMV-BS-TR | |
Description | XTAL OSC XO 32.768 KHZ CMOS SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 32.768 kHz XO (Standard) HCMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32.768 kHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 200µA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 20µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.51000 | ¥10.51 |
10 | ¥9.26800 | ¥92.68 |
50 | ¥8.66420 | ¥433.21 |
100 | ¥7.65600 | ¥765.60 |
500 | ¥7.25328 | ¥3,626.64 |
1,000 | ¥6.04446 | ¥6,044.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.84298 | ¥17,528.94 |
6,000 | ¥5.64149 | ¥33,848.94 |
15,000 | ¥5.44002 | ¥81,600.30 |