ECS-320-9-33B-CWN-TR | |
---|---|
DigiKey Part Number | 50-ECS-320-9-33B-CWN-TR-ND - Tape & Reel (TR) 50-ECS-320-9-33B-CWN-CT-ND - Cut Tape (CT) 50-ECS-320-9-33B-CWN-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-9-33B-CWN-TR |
Description | CRYSTAL 32.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 9pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-9-33B-CWN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.49700 | ¥34.97 |
50 | ¥3.14580 | ¥157.29 |
100 | ¥2.79610 | ¥279.61 |
500 | ¥2.65588 | ¥1,327.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.23655 | ¥2,236.55 |
3,000 | ¥2.09678 | ¥6,290.34 |
5,000 | ¥2.02689 | ¥10,134.45 |
10,000 | ¥1.95699 | ¥19,569.90 |