ECS-320-6-37B2-CKM-TR | |
---|---|
DigiKey Part Number | 50-ECS-320-6-37B2-CKM-TR-ND - Tape & Reel (TR) 50-ECS-320-6-37B2-CKM-TRCT-ND - Cut Tape (CT) 50-ECS-320-6-37B2-CKM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-6-37B2-CKM-TR |
Description | CRYSTAL 32 MHZ 6PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-6-37B2-CKM-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.11100 | ¥31.11 |
50 | ¥2.79780 | ¥139.89 |
100 | ¥2.48740 | ¥248.74 |
500 | ¥2.36298 | ¥1,181.49 |
1,000 | ¥1.98995 | ¥1,989.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.86557 | ¥5,596.71 |
6,000 | ¥1.80339 | ¥10,820.34 |
15,000 | ¥1.74120 | ¥26,118.00 |