ECS-320-6-36B-CTN-TR3 | ||
---|---|---|
DigiKey Part Number | 50-ECS-320-6-36B-CTN-TR3TR-ND - Tape & Reel (TR) 50-ECS-320-6-36B-CTN-TR3CT-ND - Cut Tape (CT) 50-ECS-320-6-36B-CTN-TR3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-320-6-36B-CTN-TR3 | |
Description | CRYSTAL 32.0000MHZ 6PF SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 32 MHz ±10ppm Crystal 6pF 40 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.52200 | ¥35.22 |
50 | ¥3.17200 | ¥158.60 |
100 | ¥2.81910 | ¥281.91 |
500 | ¥2.67822 | ¥1,339.11 |
1,000 | ¥2.25527 | ¥2,255.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.11432 | ¥6,342.96 |
6,000 | ¥2.04384 | ¥12,263.04 |
15,000 | ¥1.97336 | ¥29,600.40 |