ECS-32-17-1 | ||
---|---|---|
DigiKey Part Number | X022-ND | |
Manufacturer | ||
Manufacturer Product Number | ECS-32-17-1 | |
Description | CRYSTAL 3.2768MHZ 17PF TH | |
Customer Reference | ||
Detailed Description | 3.2768 MHz ±30ppm Crystal 17pF 120 Ohms HC-49/U | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-32-17-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 3.2768 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 17pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.530" (13.46mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.14700 | ¥51.47 |
100 | ¥4.25240 | ¥425.24 |
1,000 | ¥3.35705 | ¥3,357.05 |
5,000 | ¥3.13323 | ¥15,666.15 |
10,000 | ¥3.02134 | ¥30,213.40 |