ECS-250-18-7SX-TR | ||
---|---|---|
DigiKey Part Number | XC2030-2-ND - Tape & Reel (TR) XC2030-1-ND - Cut Tape (CT) XC2030-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-250-18-7SX-TR | |
Description | CRYSTAL 25.0000MHZ 18PF SMD | |
Customer Reference | ||
Detailed Description | 25 MHz ±30ppm Crystal 18pF 50 Ohms 4-SOJ, 9.40mm pitch | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-250-18-7SX-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.181" W (12.50mm x 4.60mm) | |
Height - Seated (Max) | 0.146" (3.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.21000 | ¥30.21 |
10 | ¥28.74900 | ¥287.49 |
50 | ¥27.30760 | ¥1,365.38 |
100 | ¥24.43350 | ¥2,443.35 |
500 | ¥22.99652 | ¥11,498.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥20.12193 | ¥20,121.93 |
3,000 | ¥18.68464 | ¥56,053.92 |