ECS-240-8-37-CKM-TR | ||
---|---|---|
DigiKey Part Number | 50-ECS-240-8-37-CKM-TR-ND - Tape & Reel (TR) 50-ECS-240-8-37-CKM-CT-ND - Cut Tape (CT) 50-ECS-240-8-37-CKM-DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-240-8-37-CKM-TR | |
Description | CRYSTAL 24.0000MHZ 8PF SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 24 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-240-8-37-CKM-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
10 | ¥6.97000 | ¥69.70 |
50 | ¥6.51660 | ¥325.83 |
100 | ¥5.75800 | ¥575.80 |
500 | ¥5.45512 | ¥2,727.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.54593 | ¥4,545.93 |
3,000 | ¥4.39438 | ¥13,183.14 |
5,000 | ¥4.24285 | ¥21,214.25 |
10,000 | ¥4.09132 | ¥40,913.20 |