ECS-240-20-5PDN-TR | ||
---|---|---|
DigiKey Part Number | XC742TR-ND - Tape & Reel (TR) XC742CT-ND - Cut Tape (CT) XC742DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-240-20-5PDN-TR | |
Description | CRYSTAL 24.0000MHZ 20PF SMD | |
Customer Reference | ||
Detailed Description | 24 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-240-20-5PDN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥7.43800 | ¥74.38 |
50 | ¥6.95160 | ¥347.58 |
100 | ¥6.14390 | ¥614.39 |
500 | ¥5.82060 | ¥2,910.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.85049 | ¥4,850.49 |
3,000 | ¥4.68880 | ¥14,066.40 |
5,000 | ¥4.52713 | ¥22,635.65 |
10,000 | ¥4.36544 | ¥43,654.40 |