ECS-24-32-1 | |
---|---|
DigiKey Part Number | X069-ND |
Manufacturer | |
Manufacturer Product Number | ECS-24-32-1 |
Description | CRYSTAL 2.4576MHZ 32PF TH |
Customer Reference | |
Detailed Description | 2.4576 MHz ±30ppm Crystal 32pF 300 Ohms HC-49/U |
Datasheet | Datasheet |
EDA/CAD Models | ECS-24-32-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 2.4576 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 32pF | |
ESR (Equivalent Series Resistance) | 300 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.530" (13.46mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥8.10300 | ¥81.03 |
50 | ¥7.91540 | ¥395.77 |
100 | ¥6.78420 | ¥678.42 |
500 | ¥6.63578 | ¥3,317.89 |