ECS-2100A-010 | ||
---|---|---|
DigiKey Part Number | XC229-ND | |
Manufacturer | ||
Manufacturer Product Number | ECS-2100A-010 | |
Description | XTAL OSC XO 1.0000MHZ HCMOS TTL | |
Manufacturer Standard Lead Time | 33 Weeks | |
Customer Reference | ||
Detailed Description | 1 MHz XO (Standard) HCMOS, TTL Oscillator 5V 8-DIP, 4 Leads (Half Size, Metal Can) | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-2100A-010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 1 MHz | |
Function | - | |
Output | HCMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP, 4 Leads (Half Size, Metal Can) | |
Size / Dimension | 0.520" L x 0.520" W (13.20mm x 13.20mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.86000 | ¥25.86 |
40 | ¥25.24775 | ¥1,009.91 |
80 | ¥24.04513 | ¥1,923.61 |
120 | ¥21.03917 | ¥2,524.70 |
520 | ¥20.43844 | ¥10,627.99 |
1,000 | ¥17.43271 | ¥17,432.71 |
2,520 | ¥16.23050 | ¥40,900.86 |
5,000 | ¥15.62937 | ¥78,146.85 |