
ECS-200-20-3X-TR | |
|---|---|
DigiKey Part Number | XC1779TR-ND - Tape & Reel (TR) XC1779CT-ND - Cut Tape (CT) XC1779DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-200-20-3X-TR |
Description | CRYSTAL 20.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-200-20-3X-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Size / Dimension 0.276" L x 0.161" W (7.00mm x 4.10mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.091" (2.30mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.65000 | ¥2.65 |
| 10 | ¥2.29100 | ¥22.91 |
| 25 | ¥2.16360 | ¥54.09 |
| 50 | ¥2.07580 | ¥103.79 |
| 100 | ¥1.98980 | ¥198.98 |
| 250 | ¥1.88160 | ¥470.40 |
| 500 | ¥1.80368 | ¥901.84 |
| 1,000 | ¥1.72909 | ¥1,729.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.61709 | ¥4,851.27 |
| 6,000 | ¥1.55021 | ¥9,301.26 |
| 9,000 | ¥1.51238 | ¥13,611.42 |
| 15,000 | ¥1.46605 | ¥21,990.75 |
| 21,000 | ¥1.43633 | ¥30,162.93 |
| 30,000 | ¥1.40548 | ¥42,164.40 |












