ECS-200-20-1 | |
---|---|
DigiKey Part Number | X036-ND |
Manufacturer | |
Manufacturer Product Number | ECS-200-20-1 |
Description | CRYSTAL 20.0000MHZ 20PF TH |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 20pF 20 Ohms HC-49/U |
Datasheet | Datasheet |
EDA/CAD Models | ECS-200-20-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 20 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.530" (13.46mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.14700 | ¥51.47 |
50 | ¥4.80900 | ¥240.45 |
100 | ¥4.25080 | ¥425.08 |
500 | ¥4.02684 | ¥2,013.42 |
1,000 | ¥3.35565 | ¥3,355.65 |
3,000 | ¥3.24381 | ¥9,731.43 |
5,000 | ¥3.13196 | ¥15,659.80 |
10,000 | ¥3.02010 | ¥30,201.00 |