ECS-20.48-12-1X | |
---|---|
DigiKey Part Number | X1025-ND |
Manufacturer | |
Manufacturer Product Number | ECS-20.48-12-1X |
Description | CRYSTAL 2.0480MHZ 12PF TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.048 MHz ±30ppm Crystal 12pF 500 Ohms HC-49/U |
Datasheet | Datasheet |
EDA/CAD Models | ECS-20.48-12-1X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 2.048 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 500 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.530" (13.46mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
10 | ¥7.52000 | ¥75.20 |
50 | ¥7.34400 | ¥367.20 |
100 | ¥6.29490 | ¥629.49 |
500 | ¥6.15702 | ¥3,078.51 |