ECS-147-20-23A-TR | |
---|---|
DigiKey Part Number | XC823TR-ND - Tape & Reel (TR) XC823CT-ND - Cut Tape (CT) XC823DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-147-20-23A-TR |
Description | CRYSTAL 14.7456MHZ 20PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz ±30ppm Crystal 20pF 80 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-147-20-23A-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.7456 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥7.06000 | ¥70.60 |
50 | ¥6.59580 | ¥329.79 |
100 | ¥5.82900 | ¥582.90 |
500 | ¥5.52246 | ¥2,761.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.60205 | ¥4,602.05 |
3,000 | ¥4.44866 | ¥13,345.98 |
5,000 | ¥4.29524 | ¥21,476.20 |
10,000 | ¥4.14184 | ¥41,418.40 |