ECS-143-20-3X-EN-TR | ||
---|---|---|
DigiKey Part Number | XC1791TR-ND - Tape & Reel (TR) XC1791CT-ND - Cut Tape (CT) XC1791DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-143-20-3X-EN-TR | |
Description | CRYSTAL 14.31818MHZ 20PF SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 14.31818 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-143-20-3X-EN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.31818 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.276" L x 0.161" W (7.00mm x 4.10mm) | |
Height - Seated (Max) | 0.091" (2.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.37300 | ¥23.73 |
50 | ¥2.13280 | ¥106.64 |
100 | ¥1.89640 | ¥189.64 |
500 | ¥1.80146 | ¥900.73 |
1,000 | ¥1.51701 | ¥1,517.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.42219 | ¥4,266.57 |
6,000 | ¥1.37478 | ¥8,248.68 |
15,000 | ¥1.32737 | ¥19,910.55 |