ECS-122.8-18-23A-EN-TR | ||
---|---|---|
DigiKey Part Number | XC1660TR-ND - Tape & Reel (TR) XC1660CT-ND - Cut Tape (CT) XC1660DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-122.8-18-23A-EN-TR | |
Description | CRYSTAL 12.2880MHZ 18PF SMD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 12.288 MHz ±30ppm Crystal 18pF 80 Ohms 2-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-122.8-18-23A-EN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12.288 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.02000 | ¥10.02 |
10 | ¥8.87400 | ¥88.74 |
50 | ¥8.29480 | ¥414.74 |
100 | ¥7.33090 | ¥733.09 |
500 | ¥6.94494 | ¥3,472.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.78751 | ¥5,787.51 |
3,000 | ¥5.59459 | ¥16,783.77 |
5,000 | ¥5.40167 | ¥27,008.35 |
10,000 | ¥5.20876 | ¥52,087.60 |