ECS-110-S-1X | ||
---|---|---|
DigiKey Part Number | X1018-ND | |
Manufacturer | ||
Manufacturer Product Number | ECS-110-S-1X | |
Description | CRYSTAL 11.0000MHZ SERIES TH | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 11 MHz ±30ppm Crystal Series 30 Ohms HC-49/U | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-110-S-1X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 11 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.530" (13.46mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.96000 | ¥4.96 |
10 | ¥4.10600 | ¥41.06 |
100 | ¥3.28450 | ¥328.45 |
1,000 | ¥2.62756 | ¥2,627.56 |
5,000 | ¥2.38123 | ¥11,906.15 |
10,000 | ¥2.29912 | ¥22,991.20 |