ECS-110.5-20-5PXDU-TR | ||
---|---|---|
DigiKey Part Number | XC1529TR-ND - Tape & Reel (TR) XC1529CT-ND - Cut Tape (CT) XC1529DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-110.5-20-5PXDU-TR | |
Description | CRYSTAL 11.0592MHZ 20PF SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 11.0592 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-110.5-20-5PXDU-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 11.0592 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.30300 | ¥53.03 |
50 | ¥4.95840 | ¥247.92 |
100 | ¥4.38210 | ¥438.21 |
500 | ¥4.15180 | ¥2,075.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.45975 | ¥3,459.75 |
3,000 | ¥3.34443 | ¥10,033.29 |
5,000 | ¥3.22911 | ¥16,145.55 |
10,000 | ¥3.11379 | ¥31,137.90 |