E1SFA12-3.6864M TR | |
---|---|
DigiKey Part Number | 2773-E1SFA12-3.6864MTR-ND - Tape & Reel (TR) 2773-E1SFA12-3.6864MCT-ND - Cut Tape (CT) 2773-E1SFA12-3.6864MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E1SFA12-3.6864M TR |
Description | CRYSTAL 3.6864MHZ 12PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.6864 MHz ±30ppm Crystal 12pF 200 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 3.6864 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.524" L x 0.191" W (13.30mm x 4.85mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.73200 | ¥17.32 |
50 | ¥1.56160 | ¥78.08 |
100 | ¥1.38750 | ¥138.75 |
500 | ¥1.31802 | ¥659.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.22122 | ¥1,221.22 |