50040R-02 | ||
---|---|---|
DigiKey Part Number | 1499-1066-ND | |
Manufacturer | ||
Manufacturer Product Number | 50040R-02 | |
Description | IC TXRX LPT11 LINK PWR MOD 14SIP | |
Customer Reference | ||
Detailed Description | Transceiver Interface 14-SIP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Protocol | - | |
Function | Transceiver | |
Interface | - | |
Standards | - | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-SIP Module | |
Supplier Device Package | 14-SIP |