000465 | ||
---|---|---|
DigiKey Part Number | 3152-000465-ND | |
Manufacturer | ||
Manufacturer Product Number | 000465 | |
Description | 50x50MM MUX ANTENNA 300MM CABLE | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | RFID Antenna 13.56MHz | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eccel Technology Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 13.56MHz | |
Features | 300mm Cable | |
Size / Dimension | 60.00mm L x 60.00mm W x 1.80mm H |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.11000 | ¥116.11 |