RL65-21/14 | |
---|---|
DigiKey Part Number | 381-2435-ND |
Manufacturer | |
Manufacturer Product Number | RL65-21/14 |
Description | FAN BLOWER 97X33MM 24VDC WIRE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Rectangular/Rounded - 97mm L x 93.5mm H Ball 32.9 CFM (0.921m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 97mm L x 93.5mm H | |
Width | 33.00mm | |
Air Flow | 32.9 CFM (0.921m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 62.0dB(A) | |
Power (Watts) | 14 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.37 lb (167.83 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥544.44000 | ¥544.44 |
10 | ¥492.61900 | ¥4,926.19 |
25 | ¥460.20960 | ¥11,505.24 |
50 | ¥453.72580 | ¥22,686.29 |
100 | ¥418.07690 | ¥41,807.69 |