R1G190-AB25-02 | |
---|---|
DigiKey Part Number | R1G190-AB25-02-ND |
Manufacturer | |
Manufacturer Product Number | R1G190-AB25-02 |
Description | FAN IMP MTRZD 190X68.5MM 48VDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 48VDC Round - 190mm Dia Ball 4 Wire Leads with Splice Terminals |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 190mm Dia | |
Width | 68.50mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 68.0dB(A) | |
Power (Watts) | 51 W | |
RPM | ||
Termination | 4 Wire Leads with Splice Terminals | |
Ingress Protection | ||
Operating Temperature | -13 ~ 104°F (-25 ~ 40°C) | |
Approval Agency | CCC, EAC | |
Current Rating (Amps) | 1.20A | |
Voltage Range | 36 ~ 57VDC | |
Material - Frame | - | |
Material - Blade | Polyamide (PA66), Nylon 6/6, Fiberglass Reinforced | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥1,781.98900 | ¥17,819.89 |