M4Q045-DA11-04 | ||
---|---|---|
DigiKey Part Number | 381-3102-ND | |
Manufacturer | ||
Manufacturer Product Number | M4Q045-DA11-04 | |
Description | MOTOR 4POLE 18W 83X93MM 115VAC | |
Customer Reference | ||
Detailed Description | Fan Motor for M4Q Series For M4Q Series | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Fan Accessory Type | Motor for M4Q Series | |
Fits Fan Size | M4Q Series | |
Length | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥705.89000 | ¥705.89 |
10 | ¥638.63200 | ¥6,386.32 |
25 | ¥596.61320 | ¥14,915.33 |