M4Q045-CF07-04 | ||
---|---|---|
DigiKey Part Number | 381-3099-ND | |
Manufacturer | ||
Manufacturer Product Number | M4Q045-CF07-04 | |
Description | MOTOR 4POLE 16W 83X86MM 115VAC | |
Customer Reference | ||
Detailed Description | Fan Motor for M4Q Series For M4Q Series | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Fan Accessory Type | Motor for M4Q Series | |
Fits Fan Size | M4Q Series | |
Length | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥570.03600 | ¥5,700.36 |