M4Q045-CA25-04 | ||
---|---|---|
DigiKey Part Number | 381-3096-ND | |
Manufacturer | ||
Manufacturer Product Number | M4Q045-CA25-04 | |
Description | MOTOR 4POLE 9W 83X81MM 230VAC | |
Customer Reference | ||
Detailed Description | Fan Motor for M4Q Series For M4Q Series | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Fan Accessory Type | Motor for M4Q Series | |
Fits Fan Size | M4Q Series | |
Length | - | |
Base Product Number |