8506VW-691 | |
---|---|
DigiKey Part Number | 381-2696-ND |
Manufacturer | |
Manufacturer Product Number | 8506VW-691 |
Description | AC TUBEAXIAL FAN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 79.5mm L x 79.5mm H Ball 31.2 CFM (0.874m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 79.5mm L x 79.5mm H | |
Width | 38.00mm | |
Air Flow | 31.2 CFM (0.874m³/min) | |
Static Pressure | 0.241 in H2O (60.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 35.0dB(A) | |
Power (Watts) | 11.00W | |
RPM | 3300 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 203°F (-40 ~ 95°C) | |
Approval Agency | CCC, CE, CSA, UL, VDE | |
Weight | 1.1 lbs (499.0 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥396.87000 | ¥396.87 |