8506TV | |
---|---|
DigiKey Part Number | 8506TV-ND |
Manufacturer | |
Manufacturer Product Number | 8506TV |
Description | FAN AXIAL 76X37MM 115VAC WIRE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Round - 76mm Dia Ball 27.7 CFM (0.776m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Round - 76mm Dia | |
Width | 37.00mm | |
Air Flow | 27.7 CFM (0.776m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 33.0dB(A) | |
Power (Watts) | 11.00W | |
RPM | 3250 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 203°F (-40 ~ 95°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.816 lb (370.13 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥413.46220 | ¥20,673.11 |