Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 46.5 CFM (1.30m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8414N/2HP

DigiKey Part Number
381-3340-ND
Manufacturer
Manufacturer Product Number
8414N/2HP
Description
FAN AXIAL 80X25.4MM 24VDC WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 46.5 CFM (1.30m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
37.0dB(A)
Mfr
Power (Watts)
2.6 W
Series
RPM
Packaging
Bulk
Termination
4 Wire Leads
Part Status
Active
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Weight
0.211 lb (95.71 g)
Size / Dimension
Square - 80mm L x 80mm H
Current Rating (Amps)
0.110A
Width
25.40mm
Voltage Range
18 ~ 28VDC
Air Flow
46.5 CFM (1.30m³/min)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
PWM Control, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 77
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥684.23000¥684.23
10¥545.66600¥5,456.66
36¥477.30583¥17,183.01
72¥459.43819¥33,079.55
Manufacturers Standard Package