


6224NH | |
|---|---|
DigiKey Part Number | 381-1043-ND |
Manufacturer | |
Manufacturer Product Number | 6224NH |
Description | FAN AXL 171.5X50.8MM 24VDC TERM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Round - 171.5mm Dia Ball 282.5 CFM (7.91m³/min) 2 Terminals |
Datasheet | Datasheet |
Category | Power (Watts) 26 W |
Mfr | RPM |
Series | Termination 2 Terminals |
Packaging Bulk | Operating Temperature -4 ~ 131°F (-20 ~ 55°C) |
Part Status Active | Approval Agency CE, CSA, UL, VDE |
Voltage - Rated | Weight 1.8 lbs (816.5 g) |
Size / Dimension Round - 171.5mm Dia | Voltage Range 12 ~ 28VDC |
Width 50.80mm | Material - Frame Metal |
Air Flow 282.5 CFM (7.91m³/min) | Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced |
Bearing Type Ball | Lifetime @ Temp. 70000 Hrs @ 40°C |
Fan Type | Base Product Number |
Noise 61.0dB(A) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,273.25000 | ¥1,273.25 |
| 10 | ¥1,127.39000 | ¥11,273.90 |


















