
4414L | |
|---|---|
DigiKey Part Number | 381-3249-ND |
Manufacturer | |
Manufacturer Product Number | 4414L |
Description | FAN AXIAL 119X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 88.4 CFM (2.47m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 42.0dB(A) |
Mfr | Power (Watts) 2.4 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 176°F (-20 ~ 80°C) |
Voltage - Rated | Weight 0.553 lb (250.84 g) |
Size / Dimension Square - 119mm L x 119mm H | Voltage Range 18 ~ 28VDC |
Width 38.00mm | Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Air Flow 88.4 CFM (2.47m³/min) | Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced |
Bearing Type Ball | Lifetime @ Temp. 67500 Hrs @ 40°C |
Fan Type | Base Product Number |
Features Locked Rotor Protection |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OD1238-24MB | Orion Fans | 98 | 1053-1458-ND | ¥226.14000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥509.85000 | ¥509.85 |
| 10 | ¥407.49700 | ¥4,074.97 |
| 36 | ¥356.60861 | ¥12,837.91 |
| 72 | ¥336.45111 | ¥24,224.48 |















