Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 55.4 CFM (1.55m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4414FL

DigiKey Part Number
381-3247-ND
Manufacturer
Manufacturer Product Number
4414FL
Description
FAN AXIAL 119X25.4MM 24VDC WIRE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 55.4 CFM (1.55m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
55.0dB(A)
Mfr
Power (Watts)
1.2 W
Series
RPM
Packaging
Bulk
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
-4 ~ 167°F (-20 ~ 75°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 119mm L x 119mm H
Weight
0.386 lb (175.09 g)
Width
25.40mm
Voltage Range
18 ~ 28VDC
Air Flow
55.4 CFM (1.55m³/min)
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Bearing Type
Ball
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Fan Type
Lifetime @ Temp.
80000 Hrs @ 40°C
Features
Locked Rotor Protection
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 168
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥345.95000¥345.95
10¥277.29800¥2,772.98
26¥251.26038¥6,532.77
52¥233.63808¥12,149.18
104¥223.16202¥23,208.85
Manufacturers Standard Package