Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 100.1 CFM (2.80m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4414F/2

DigiKey Part Number
381-3245-ND
Manufacturer
Manufacturer Product Number
4414F/2
Description
FAN AXIAL 119X25.4MM 24VDC WIRE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 100.1 CFM (2.80m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
43.0dB(A)
Mfr
Power (Watts)
5 W
Series
RPM
Packaging
Bulk
Termination
3 Wire Leads
Part Status
Active
Operating Temperature
-4 ~ 140°F (-20 ~ 60°C)
Voltage - Rated
Weight
0.386 lb (175.09 g)
Size / Dimension
Square - 119mm L x 119mm H
Voltage Range
12 ~ 28VDC
Width
25.40mm
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Air Flow
100.1 CFM (2.80m³/min)
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Bearing Type
Ball
Lifetime @ Temp.
60000 Hrs @ 40°C
Fan Type
Base Product Number
Features
Locked Rotor Protection, Speed Sensor (Tach)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 107
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥374.43000¥374.43
10¥300.00000¥3,000.00
26¥271.79231¥7,066.60
52¥252.72019¥13,141.45
104¥242.69346¥25,240.12
Manufacturers Standard Package