4412H | |
---|---|
DigiKey Part Number | 381-2371-ND |
Manufacturer | |
Manufacturer Product Number | 4412H |
Description | FAN AXIAL 119X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 141.3 CFM (3.96m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 4412H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 141.3 CFM (3.96m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 50.0dB(A) | |
Power (Watts) | 8.6 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | - | |
Weight | 0.553 lb (250.84 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥432.91000 | ¥432.91 |
10 | ¥395.41100 | ¥3,954.11 |
25 | ¥380.39320 | ¥9,509.83 |
50 | ¥355.36680 | ¥17,768.34 |
100 | ¥327.83820 | ¥32,783.82 |
250 | ¥322.83260 | ¥80,708.15 |