4318NN | |
---|---|
DigiKey Part Number | 381-2862-ND |
Manufacturer | |
Manufacturer Product Number | 4318NN |
Description | FAN AXIAL 119X32MM 48VDC WIRE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 119mm L x 119mm H Ball 112.0 CFM (3.14m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 32.00mm | |
Air Flow | 112.0 CFM (3.14m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 43.0dB(A) | |
Power (Watts) | 4.3 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 167°F (-20 ~ 75°C) | |
Approval Agency | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥369.84000 | ¥369.84 |
10 | ¥337.75400 | ¥3,377.54 |
25 | ¥324.93120 | ¥8,123.28 |
50 | ¥303.55480 | ¥15,177.74 |
100 | ¥280.04000 | ¥28,004.00 |
250 | ¥275.76440 | ¥68,941.10 |