4312NM | |
---|---|
DigiKey Part Number | 381-2852-ND |
Manufacturer | |
Manufacturer Product Number | 4312NM |
Description | FAN AXIAL 119X32MM 12VDC WIRE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 88.2 CFM (2.47m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 32.00mm | |
Air Flow | 88.2 CFM (2.47m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 36.0dB(A) | |
Power (Watts) | 2.2 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 167°F (-20 ~ 75°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.553 lb (250.84 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥357.18000 | ¥357.18 |
10 | ¥326.22800 | ¥3,262.28 |
25 | ¥313.84000 | ¥7,846.00 |
50 | ¥293.19320 | ¥14,659.66 |
100 | ¥270.48070 | ¥27,048.07 |
250 | ¥266.35096 | ¥66,587.74 |