Similar
Similar

4114NH5 | |
|---|---|
DigiKey Part Number | 381-3215-ND |
Manufacturer | |
Manufacturer Product Number | 4114NH5 |
Description | FAN AXIAL 119X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 230.0 CFM (6.44m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection |
Mfr | Power (Watts) 45 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 149°F (-20 ~ 65°C) |
Voltage - Rated | Approval Agency CSA, UL, VDE |
Size / Dimension Square - 119mm L x 119mm H | Voltage Range 16 ~ 30VDC |
Width 38.00mm | Material - Frame Aluminum |
Air Flow 230.0 CFM (6.44m³/min) | Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced |
Bearing Type Ball | Lifetime @ Temp. 62500 Hrs @ 40°C |
Fan Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-A238BF-270-651 | Same Sky (Formerly CUI Devices) | 119 | 2223-CFM-A238BF-270-651-ND | ¥374.78000 | Similar |
| OD1238-24HBVXC | Orion Fans | 669 | 1053-1157-ND | ¥441.52000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,138.09000 | ¥1,138.09 |
| 10 | ¥904.42700 | ¥9,044.27 |
| 36 | ¥790.67056 | ¥28,464.14 |
| 72 | ¥787.95472 | ¥56,732.74 |





















