3218JH3 | ||
---|---|---|
DigiKey Part Number | 381-2310-ND | |
Manufacturer | ||
Manufacturer Product Number | 3218JH3 | |
Description | FAN AXIAL 92X38MM 48VDC WIRE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 48VDC Square - 92mm L x 92mm H Ball 139.5 CFM (3.91m³/min) 2 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | 3218JH3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.00mm | |
Air Flow | 139.5 CFM (3.91m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 69.0dB(A) | |
Power (Watts) | 30 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, UL, VDE | |
Weight | 0.617 lb (279.87 g) | |
Current Rating (Amps) | - | |
Voltage Range | 20 ~ 58VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 65000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥730.42000 | ¥730.42 |
10 | ¥656.48600 | ¥6,564.86 |
25 | ¥647.23720 | ¥16,180.93 |
50 | ¥605.62900 | ¥30,281.45 |
100 | ¥591.75930 | ¥59,175.93 |