25028-2-4039 | ||
---|---|---|
DigiKey Part Number | 381-25028-2-4039-ND | |
Manufacturer | ||
Manufacturer Product Number | 25028-2-4039 | |
Description | 140/146 GRILLE GUARD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 140mm Sq Fan Grill Guard - Flat Steel 4 Rings |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Grill Guard - Flat | |
Fits Fan Size | 140mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | 4 Rings | |
Material | Steel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥86.81400 | ¥2,170.35 |