Cable Assembly 15.0' (4.57m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P561-015

DigiKey Part Number
TL686-ND
Manufacturer
Manufacturer Product Number
P561-015
Description
CBL M-M DVI-D SNGL LINK 15' SHLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly 15.0' (4.57m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Manufacturer
Eaton Tripp Lite
2nd Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Packaging
Bulk
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
DVI-D Single Link, Male
Shielding
Shielded
2nd Connector Type
DVI-D Single Link, Male
Usage
Digital Visual Interface
Length
15.0' (4.57m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
750-10010-00500CNC Tech251175-1168-ND¥288.37000Parametric Equivalent
CTLDVIMMLZ-15L-com35073-CTLDVIMMLZ-15-ND¥867.52000Parametric Equivalent
DVIDSMM15StarTech.com05214-DVIDSMM15-ND¥217.58000Parametric Equivalent
In-Stock: 27
Factory Stock: 250
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥200.88000¥200.88
10¥170.70100¥1,707.01
25¥160.01440¥4,000.36
50¥152.37960¥7,618.98
100¥145.11200¥14,511.20
250¥136.03648¥34,009.12
500¥135.42120¥67,710.60
Manufacturers Standard Package