Cable Assembly 15.0' (4.57m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTLDVIMMLZ-15

DigiKey Part Number
5073-CTLDVIMMLZ-15-ND
Manufacturer
Manufacturer Product Number
CTLDVIMMLZ-15
Description
CA DVI-D SL LSZH BLACK 15 FT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly 15.0' (4.57m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Manufacturer
L-com
2nd Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Packaging
Bag
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
DVI-D Single Link, Male
Shielding
Shielded
2nd Connector Type
DVI-D Single Link, Male
Usage
Digital Visual Interface
Length
15.0' (4.57m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 20
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥867.52000¥867.52
10¥737.41900¥7,374.19
25¥691.29560¥17,282.39
50¥658.33480¥32,916.74
100¥626.96410¥62,696.41
Manufacturers Standard Package